
RK73B1JTTD822G | |
|---|---|
DigiKey Part Number | 2019-RK73B1JTTD822GTR-ND - Tape & Reel (TR) 2019-RK73B1JTTD822GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RK73B1JTTD822G |
Description | RES 8.2K OHM 2% 1/10W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±2% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1JTTD822G Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04100 € | 0,41 € |
| 25 | 0,03120 € | 0,78 € |
| 50 | 0,02600 € | 1,30 € |
| 100 | 0,02170 € | 2,17 € |
| 250 | 0,01744 € | 4,36 € |
| 500 | 0,01502 € | 7,51 € |
| 1.000 | 0,01311 € | 13,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01007 € | 50,35 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

