
RK1/4DCT52R4754F | |
|---|---|
DigiKey Part Number | 2019-RK1/4DCT52R4754FTR-ND - Tape & Reel (TR) 2019-RK1/4DCT52R4754FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RK1/4DCT52R4754F |
Description | RES 4.75M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.75 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,33400 € | 3,34 € |
| 25 | 0,28400 € | 7,10 € |
| 50 | 0,25240 € | 12,62 € |
| 100 | 0,22560 € | 22,56 € |
| 250 | 0,19636 € | 49,09 € |
| 500 | 0,17800 € | 89,00 € |
| 1.000 | 0,16242 € | 162,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13464 € | 673,20 € |
| 10.000 | 0,12557 € | 1.255,70 € |
| 15.000 | 0,12090 € | 1.813,50 € |
| 25.000 | 0,11563 € | 2.890,75 € |
| 35.000 | 0,11249 € | 3.937,15 € |
| 50.000 | 0,10942 € | 5.471,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |

