Similar

PSEDTE2L0J | |
|---|---|
DigiKey Part Number | 2019-PSEDTE2L0JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PSEDTE2L0J |
Description | RES 2M OHM 5% 5W NONSTANDARD |
Customer Reference | |
Detailed Description | 2 mOhms ±5% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PSEDTE2L0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.252" L x 0.252" W (6.40mm x 6.40mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,94366 € | 1.887,32 € |
| Unit Price without VAT: | 0,94366 € |
|---|---|
| Unit Price with VAT: | 1,14183 € |


