Similar

PSEDTE1L5J | |
|---|---|
DigiKey Part Number | 2019-PSEDTE1L5JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PSEDTE1L5J |
Description | RES 1.5M OHM 5% 5W NONSTANDARD |
Customer Reference | |
Detailed Description | 1.5 mOhms ±5% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PSEDTE1L5J Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Nonstandard |
Part Status Not For New Designs | Size / Dimension 0.252" L x 0.252" W (6.40mm x 6.40mm) |
Resistance | Height - Seated (Max) 0.030" (0.75mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLR3APDTE1L50F75 | KOA Speer Electronics, Inc. | 9.058 | 2019-TLR3APDTE1L50F75CT-ND | 1,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,93193 € | 1.863,86 € |
| Unit Price without VAT: | 0,93193 € |
|---|---|
| Unit Price with VAT: | 1,12764 € |


