10 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HRTTC1002F

DigiKey Part Number
2019-RK73H1HRTTC1002FTR-ND - Tape & Reel (TR)
2019-RK73H1HRTTC1002FCT-ND - Cut Tape (CT)
2019-RK73H1HRTTC1002FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HRTTC1002F
Description
RES 10K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCA020110K0FNEDSRVishay Dale17.658541-RCA020110K0FNEDSRCT-ND0,09000 €Parametric Equivalent
In-Stock: 97
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,06400 €0,64 €
250,04960 €1,24 €
500,04160 €2,08 €
1000,03550 €3,55 €
2500,02928 €7,32 €
5000,02570 €12,85 €
1.0000,02289 €22,89 €
5.0000,01838 €91,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01810 €181,00 €
20.0000,01699 €339,80 €
30.0000,01646 €493,80 €
50.0000,01587 €793,50 €
70.0000,01554 €1.087,80 €
100.0000,01523 €1.523,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15730 €