
MF1DCT521R1002F | |
|---|---|
DigiKey Part Number | 2019-MF1DCT521R1002FTR-ND - Tape & Reel (TR) 2019-MF1DCT521R1002FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1DCT521R1002F |
Description | RES 10K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 1W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.610" L (5.50mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,47500 € | 14,75 € |
| 25 | 1,27480 € | 31,87 € |
| 50 | 1,14900 € | 57,45 € |
| 100 | 1,04220 € | 104,22 € |
| 250 | 0,92516 € | 231,29 € |
| 500 | 0,85192 € | 425,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,78970 € | 789,70 € |
| 2.000 | 0,73685 € | 1.473,70 € |
| 3.000 | 0,70971 € | 2.129,13 € |
| 5.000 | 0,67901 € | 3.395,05 € |
| 7.000 | 0,66071 € | 4.624,97 € |
| 10.000 | 0,64285 € | 6.428,50 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,68620 € |

