
HV732BTTD226J | |
|---|---|
DigiKey Part Number | 2019-HV732BTTD226JTR-ND - Tape & Reel (TR) 2019-HV732BTTD226JCT-ND - Cut Tape (CT) 2019-HV732BTTD226JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732BTTD226J |
Description | RES 22M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV732BTTD226J Models |
Category | Features High Voltage, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,18000 € | 1,80 € |
| 25 | 0,14760 € | 3,69 € |
| 50 | 0,12880 € | 6,44 € |
| 100 | 0,11420 € | 11,42 € |
| 250 | 0,09944 € | 24,86 € |
| 500 | 0,09090 € | 45,45 € |
| 1.000 | 0,08411 € | 84,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07325 € | 366,25 € |
| 10.000 | 0,07008 € | 700,80 € |
| 15.000 | 0,06853 € | 1.027,95 € |
| 25.000 | 0,06685 € | 1.671,25 € |
| 35.000 | 0,06589 € | 2.306,15 € |
| 50.000 | 0,06499 € | 3.249,50 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |

