Similar

MR-28406-000 | |
|---|---|
DigiKey Part Number | MR-28406-000-ND |
Manufacturer | |
Manufacturer Product Number | MR-28406-000 |
Description | MICROPHONE COND ANALOG OMNI |
Customer Reference | |
Detailed Description | 100 Hz ~ 4.7 kHz Analog Microphone Electret Condenser Omnidirectional (-60dB +2dB, -5dB @ 74dB SPL) Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | MR-28406-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 4.7 kHz | |
Sensitivity | -60dB +2dB, -5dB @ 74dB SPL | |
S/N Ratio | - | |
Impedance | 3.5 kOhms | |
Voltage - Rated | 1.3 V | |
Current - Supply | 50 µA | |
Port Location | Side | |
Ratings | Waterproof | |
Termination | Wire Leads | |
Size / Dimension | 0.871" Dia (22.12mm) | |
Height (Max) | 0.299" (7.60mm) | |
Shape | Circular |


