Image for NMA1P12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMA1P12

DigiKey Part Number
1674-NMA1P12-ND
Manufacturer
Manufacturer Product Number
NMA1P12
Description
CAP FILM TRIM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.6 ~ 12pF Trimmer Capacitor 125 V Side Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Voltronics
Series
Packaging
Bulk
Part Status
Active
Capacitance Range
0.6 ~ 12pF
Adjustment Type
Side
Voltage - Rated
125 V
Dielectric Material
-
Q @ Freq
2000 @ 100MHz
Size / Dimension
0.120" Dia (3.05mm)
Height - Seated (Max)
0.260" (6.60mm)
Operating Temperature
-65°C ~ 125°C
Mounting Type
Through Hole
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5127,02000 €635,10 €
Manufacturers Standard Package
Unit Price without VAT:127,02000 €
Unit Price with VAT:153,69420 €