5.5 ~ 30pF Trimmer Capacitor 125 V Top Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JR300

DigiKey Part Number
1674-1020-2-ND - Tape & Reel (TR)
1674-1020-1-ND - Cut Tape (CT)
1674-1020-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JR300
Description
CAP TRIMMER 5.5-30PF 125V SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5.5 ~ 30pF Trimmer Capacitor 125 V Top Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
JR300 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Voltronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance Range
5.5 ~ 30pF
Adjustment Type
Top
Voltage - Rated
125 V
Dielectric Material
Ceramic
Q @ Freq
200 @ 1MHz
Size / Dimension
0.138" L x 0.122" W (3.50mm x 3.10mm)
Height - Seated (Max)
0.045" (1.15mm)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.371
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,75000 €2,75 €
101,92200 €19,22 €
501,59320 €79,66 €
1001,49160 €149,16 €
5001,31986 €659,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,26667 €1.266,67 €
2.0001,24039 €2.480,78 €
Manufacturers Standard Package
Unit Price without VAT:2,75000 €
Unit Price with VAT:3,32750 €