
0805J0500104KXT | |
|---|---|
DigiKey Part Number | 1608-1000-2-ND - Tape & Reel (TR) 1608-1000-1-ND - Cut Tape (CT) 1608-1000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805J0500104KXT |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J0500104KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21NR71H104KT | KYOCERA AVX | 526.455 | 478-KGM21NR71H104KTCT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43300 € | 4,33 € |
| 50 | 0,33260 € | 16,63 € |
| 100 | 0,30160 € | 30,16 € |
| 500 | 0,24924 € | 124,62 € |
| 1.000 | 0,23307 € | 233,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21308 € | 639,24 € |
| 6.000 | 0,20330 € | 1.219,80 € |
| 9.000 | 0,19840 € | 1.785,60 € |
| 15.000 | 0,19297 € | 2.894,55 € |
| 21.000 | 0,18980 € | 3.985,80 € |
| 30.000 | 0,18674 € | 5.602,20 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,83490 € |

