LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 6800pF 5 A 1812 (4532 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 6800pF 5 A 1812 (4532 Metric), 3 PC Pad
What are EMI Filters?

SBSGP5000682MXT

DigiKey Part Number
1608-SBSGP5000682MXTTR-ND - Tape & Reel (TR)
1608-SBSGP5000682MXTCT-ND - Cut Tape (CT)
1608-SBSGP5000682MXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBSGP5000682MXT
Description
FILTER LC(PI) 6800PF SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 6800pF 5 A 1812 (4532 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Syfer
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
3rd
Technology
LC (Pi)
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
39dB @ 100MHz
Resistance - Channel (Ohms)
-
Current
5 A
Values
C = 6800pF
ESD Protection
No
Operating Temperature
-55°C ~ 125°C
Applications
General Purpose
Voltage - Rated
500V
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), 3 PC Pad
Size / Dimension
0.179" L x 0.126" W (4.55mm x 3.20mm)
Height
0.104" (2.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 456
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,19000 €9,19 €
107,49900 €74,99 €
256,91640 €172,91 €
506,50640 €325,32 €
1006,12020 €612,02 €
2506,01384 €1.503,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,30910 €2.654,55 €
1.0004,99314 €4.993,14 €
1.5004,91327 €7.369,90 €
Manufacturers Standard Package
Unit Price without VAT:9,19000 €
Unit Price with VAT:11,11990 €