56 pF ±1% 630V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225Y6300560FCT

DigiKey Part Number
2225Y6300560FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225Y6300560FCT
Description
CAP CER 56PF 630V C0G/NP0 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
56 pF ±1% 630V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225Y6300560FCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±1%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,62648 €3.813,24 €
Manufacturers Standard Package
Unit Price without VAT:7,62648 €
Unit Price with VAT:9,22804 €