Upgrade
Parametric Equivalent
Parametric Equivalent

2225Y2500680FFT | |
|---|---|
DigiKey Part Number | 2225Y2500680FFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225Y2500680FFT |
Description | CAP CER 68PF 250V C0G/NP0 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 250V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225Y2500680FFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±1% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225Y5000680FFT | Knowles Syfer | 0 | 2225Y5000680FFT-ND | 22,87306 € | Upgrade |
| 2225Y2500680FAT | Knowles Syfer | 0 | 1608-2225Y2500680FATTR-ND | 14,68256 € | Parametric Equivalent |
| 2225Y2500680FCT | Knowles Syfer | 0 | 2225Y2500680FCT-ND | 7,62648 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,87306 € | 11.436,53 € |
| Unit Price without VAT: | 22,87306 € |
|---|---|
| Unit Price with VAT: | 27,67640 € |



