Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2225J2000101FFT | |
|---|---|
DigiKey Part Number | 2225J2000101FFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J2000101FFT |
Description | CAP CER 100PF 200V C0G/NP0 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 200V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J2000101FFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±1% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J2500101FFT | Knowles Syfer | 0 | 2225J2500101FFT-ND | 21,28788 € | Upgrade |
| 2225J5000101FFT | Knowles Syfer | 0 | 2225J5000101FFT-ND | 21,28788 € | Upgrade |
| 2225J2000101FCT | Knowles Syfer | 0 | 2225J2000101FCT-ND | 6,30828 € | Parametric Equivalent |
| 2225Y2000101FCT | Knowles Syfer | 0 | 2225Y2000101FCT-ND | 7,62648 € | Parametric Equivalent |
| 2225Y2000101FFT | Knowles Syfer | 0 | 2225Y2000101FFT-ND | 21,70398 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,28788 € | 10.643,94 € |
| Unit Price without VAT: | 21,28788 € |
|---|---|
| Unit Price with VAT: | 25,75833 € |



