2225J1000680FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 6,30828 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 6,30828 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 6,30828 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 6,30828 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 22,45736 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 7,62648 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 22,87306 €
Datasheet
68 pF ±1% 100V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225J1000680FCT

DigiKey Part Number
2225J1000680FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225J1000680FCT
Description
CAP CER 68PF 100V C0G/NP0 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
68 pF ±1% 100V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225J1000680FCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±1%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225J2000680FCTKnowles Syfer02225J2000680FCT-ND6,30828 €Upgrade
2225J2500680FCTKnowles Syfer02225J2500680FCT-ND6,30828 €Upgrade
2225J5000680FCTKnowles Syfer02225J5000680FCT-ND6,30828 €Upgrade
2225J6300680FCTKnowles Syfer02225J6300680FCT-ND6,30828 €Upgrade
2225J1000680FFTKnowles Syfer02225J1000680FFT-ND22,45736 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,30828 €3.154,14 €
Manufacturers Standard Package
Unit Price without VAT:6,30828 €
Unit Price with VAT:7,63302 €