Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2225J0250120FCT | |
|---|---|
DigiKey Part Number | 2225J0250120FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J0250120FCT |
Description | CAP CER 12PF 25V C0G/NP0 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 25V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J0250120FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±1% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J0500120FCT | Knowles Syfer | 0 | 2225J0500120FCT-ND | 6,30828 € | Upgrade |
| 2225J0630120FCT | Knowles Syfer | 0 | 2225J0630120FCT-ND | 6,30828 € | Upgrade |
| 2225J1000120FCT | Knowles Syfer | 0 | 2225J1000120FCT-ND | 6,30828 € | Upgrade |
| 2225J0250120FFT | Knowles Syfer | 0 | 2225J0250120FFT-ND | 11,79830 € | Parametric Equivalent |
| 2225Y0250120FCT | Knowles Syfer | 0 | 2225Y0250120FCT-ND | 7,62648 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,30828 € | 3.154,14 € |
| Unit Price without VAT: | 6,30828 € |
|---|---|
| Unit Price with VAT: | 7,63302 € |



