2225J0100680KCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 6,30828 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,96230 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,81276 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 6,30828 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,96230 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,81276 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,71720 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 6,30828 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,96230 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,81276 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,71720 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 6,30828 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,96230 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,81276 €
Datasheet
68 pF ±10% 10V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225J0100680KCT

DigiKey Part Number
2225J0100680KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225J0100680KCT
Description
CAP CER 68PF 10V C0G/NP0 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
68 pF ±10% 10V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225J0100680KCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225J0100680FCTKnowles Syfer02225J0100680FCT-ND6,30828 €Upgrade
2225J0100680GCTKnowles Syfer02225J0100680GCT-ND2,96230 €Upgrade
2225J0100680JCTKnowles Syfer02225J0100680JCT-ND1,81276 €Upgrade
2225J0160680FCTKnowles Syfer02225J0160680FCT-ND6,30828 €Upgrade
2225J0160680GCTKnowles Syfer02225J0160680GCT-ND2,96230 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,71720 €858,60 €
Manufacturers Standard Package
Unit Price without VAT:1,71720 €
Unit Price with VAT:2,07781 €