Upgrade
Upgrade
Parametric Equivalent

2220Y2K00562KXR | |
|---|---|
DigiKey Part Number | 2220Y2K00562KXR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y2K00562KXR |
Description | CAP CER 5600PF 2KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y2K00562KXR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y2K50562KXR | Knowles Syfer | 0 | 2220Y2K50562KXR-ND | 1,61132 € | Upgrade |
| 2220Y3K00562KXR | Knowles Syfer | 0 | 2220Y3K00562KXR-ND | 1,61132 € | Upgrade |
| 2220Y2K00562KXT | Knowles Syfer | 0 | 2220Y2K00562KXT-ND | 1,72800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,61132 € | 3.222,64 € |
| Unit Price without VAT: | 1,61132 € |
|---|---|
| Unit Price with VAT: | 1,94970 € |


