MFR Recommended
Upgrade
Upgrade
Similar

2211JA250221JCTSPU | |
|---|---|
DigiKey Part Number | 2211JA250221JCTSPU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2211JA250221JCTSPU |
Description | CAP CER 220PF 250V C0G/NP0 2211 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 250V Ceramic Capacitor C0G, NP0 (1B) 2211 (5728 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2211JA250221JCTSPU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2211 (5728 Metric) |
Tolerance ±5% | Size / Dimension 0.224" L x 0.110" W (5.70mm x 2.80mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2211JA250221JGTUYX | Knowles Syfer | 0 | 1608-2211JA250221JGTUYXTR-ND | 1,14843 € | MFR Recommended |
| 2211JA250221FCTSPU | Knowles Syfer | 0 | 2211JA250221FCTSPU-ND | 12,71160 € | Upgrade |
| 2211JA250221GCTSPU | Knowles Syfer | 0 | 2211JA250221GCTSPU-ND | 5,89533 € | Upgrade |
| 2211JA250221JXTSPU | Knowles Syfer | 0 | 2211JA250221JXTSPU-ND | 1,36592 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 3,57291 € | 2.679,68 € |
| Unit Price without VAT: | 3,57291 € |
|---|---|
| Unit Price with VAT: | 4,32322 € |



