Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade

1825J2K50122KXT | |
|---|---|
DigiKey Part Number | 1825J2K50122KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825J2K50122KXT |
Description | CAP CER 1200PF 2.5KV X7R 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825J2K50122KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825J2K50122JXT | Knowles Syfer | 0 | 1825J2K50122JXT-ND | 1,58280 € | Upgrade |
| 1825J3K00122JXT | Knowles Syfer | 0 | 1825J3K00122JXT-ND | 1,58280 € | Upgrade |
| 1825J3K00122KXT | Knowles Syfer | 0 | 1825J3K00122KXT-ND | 1,34654 € | Upgrade |
| 1825J4K00122JXT | Knowles Syfer | 0 | 1825J4K00122JXT-ND | 1,67758 € | Upgrade |
| 1825J4K00122KXT | Knowles Syfer | 0 | 1825J4K00122KXT-ND | 1,42688 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,34654 € | 673,27 € |
| Unit Price without VAT: | 1,34654 € |
|---|---|
| Unit Price with VAT: | 1,62931 € |



