1825J2K00471FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,65456 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,65456 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 15,28668 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 6,49040 €
Datasheet
470 pF ±1% 2000V (2kV) Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825J2K00471FCT

DigiKey Part Number
1825J2K00471FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825J2K00471FCT
Description
CAP CER 470PF 2KV C0G/NP0 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 pF ±1% 2000V (2kV) Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825J2K00471FCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Tolerance
±1%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825J2K50471FCTKnowles Syfer01825J2K50471FCT-ND5,65456 €Upgrade
1825J3K00471FCTKnowles Syfer01825J3K00471FCT-ND5,65456 €Upgrade
1825J4K00471FCTKnowles Syfer01825J4K00471FCT-ND15,28668 €Upgrade
1825Y2K00471FCTKnowles Syfer01825Y2K00471FCT-ND6,49040 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,65456 €2.827,28 €
Manufacturers Standard Package
Unit Price without VAT:5,65456 €
Unit Price with VAT:6,84202 €