1808Y5000272KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,47115 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,47115 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,40132 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 1,77413 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,87351 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,53669 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,50865 €
Datasheet
2700 pF ±10% 500V Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808Y5000272KXT

DigiKey Part Number
1808Y5000272KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808Y5000272KXT
Description
CAP CER 2700PF 500V X7R 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 500V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808Y5000272KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±10%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808Y5000272JXTKnowles Syfer01808Y5000272JXT-ND0,47115 €Upgrade
1808Y6300272JXTKnowles Syfer01808Y6300272JXT-ND0,47115 €Upgrade
1808Y6300272KXTKnowles Syfer01808Y6300272KXT-ND0,40132 €Upgrade
1808Y5000272FCTKnowles Syfer01808Y5000272FCT-ND1,77413 €Similar
1808Y5000272GCTKnowles Syfer01808Y5000272GCT-ND0,87351 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,40132 €601,98 €
Manufacturers Standard Package
Unit Price without VAT:0,40132 €
Unit Price with VAT:0,48560 €