Upgrade
Upgrade
Similar
Similar
Similar

1808Y5000272KFT | |
|---|---|
DigiKey Part Number | 1808Y5000272KFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808Y5000272KFT |
Description | CAP CER 2700PF 500V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 500V Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y5000272KFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808Y5000272JDT | Knowles Syfer | 0 | 1808Y5000272JDT-ND | 0,98099 € | Upgrade |
| 1808Y5000272KDT | Knowles Syfer | 0 | 1808Y5000272KDT-ND | 0,83335 € | Upgrade |
| 1808Y5000272FFT | Knowles Syfer | 0 | 1808Y5000272FFT-ND | 6,67891 € | Similar |
| 1808Y5000272GFT | Knowles Syfer | 0 | 1808Y5000272GFT-ND | 3,23526 € | Similar |
| 1808Y5000272JFT | Knowles Syfer | 0 | 1808Y5000272JFT-ND | 1,96163 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,85614 € | 2.784,21 € |
| Unit Price without VAT: | 1,85614 € |
|---|---|
| Unit Price with VAT: | 2,24593 € |


