Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1808Y2500152JXT | |
|---|---|
DigiKey Part Number | 1808Y2500152JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808Y2500152JXT |
Description | CAP CER 1500PF 250V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 250V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y2500152JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808Y5000152JXT | Knowles Syfer | 0 | 1808Y5000152JXT-ND | 0,46787 € | Upgrade |
| 1808Y6300152JXT | Knowles Syfer | 0 | 1808Y6300152JXT-ND | 0,46787 € | Upgrade |
| 1808Y2500152FCT | Knowles Syfer | 0 | 1808Y2500152FCT-ND | 1,56204 € | Similar |
| 1808Y2500152GCT | Knowles Syfer | 0 | 1808Y2500152GCT-ND | 0,77050 € | Similar |
| 1808Y2500152JCT | Knowles Syfer | 0 | 1808Y2500152JCT-ND | 0,47419 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,46787 € | 701,81 € |
| Unit Price without VAT: | 0,46787 € |
|---|---|
| Unit Price with VAT: | 0,56612 € |


