1808Y0500122JCT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: 1,51224 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,74637 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,46787 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 1,51224 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,74637 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,45958 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,55465 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 1,51224 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,74637 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,45958 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,46787 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 1,51224 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,74637 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,45958 €
Datasheet
1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808Y0500122JCT

DigiKey Part Number
1808Y0500122JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808Y0500122JCT
Description
CAP CER 1200PF 50V C0G/NP0 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808Y0500122JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±5%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808Y0500122FCTKnowles Syfer01808Y0500122FCT-ND1,51224 €Similar
1808Y0500122GCTKnowles Syfer01808Y0500122GCT-ND0,74637 €Similar
1808Y0500122JXTKnowles Syfer01808Y0500122JXT-ND0,46787 €Similar
1808Y0630122FCTKnowles Syfer01808Y0630122FCT-ND1,51224 €Similar
1808Y0630122GCTKnowles Syfer01808Y0630122GCT-ND0,74637 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,45958 €689,37 €
Manufacturers Standard Package
Unit Price without VAT:0,45958 €
Unit Price with VAT:0,55609 €