Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

1808J2500122JDT | |
|---|---|
DigiKey Part Number | 1808J2500122JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J2500122JDT |
Description | CAP CER 1200PF 250V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 250V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J2500122JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J5000122JDT | Knowles Syfer | 0 | 1808J5000122JDT-ND | 0,74401 € | Upgrade |
| 1808J2500122FFT | Knowles Syfer | 0 | 1808J2500122FFT-ND | 3,85118 € | Similar |
| 1808J2500122GFT | Knowles Syfer | 0 | 1808J2500122GFT-ND | 1,87665 € | Similar |
| 1808J2500122JFT | Knowles Syfer | 0 | 1808J2500122JFT-ND | 1,14346 € | Similar |
| 1808J5000122FFT | Knowles Syfer | 0 | 1808J5000122FFT-ND | 3,91100 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,74401 € | 1.116,01 € |
| Unit Price without VAT: | 0,74401 € |
|---|---|
| Unit Price with VAT: | 0,90025 € |


