Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

1808J0500122GCT | |
|---|---|
DigiKey Part Number | 1808J0500122GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J0500122GCT |
Description | CAP CER 1200PF 50V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J0500122GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±2% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J0500122FCT | Knowles Syfer | 0 | 1808J0500122FCT-ND | 1,27947 € | Similar |
| 1808J0630122FCT | Knowles Syfer | 0 | 1808J0630122FCT-ND | 1,27947 € | Similar |
| 1808J0630122GCT | Knowles Syfer | 0 | 1808J0630122GCT-ND | 0,63308 € | Similar |
| 1808J1000122FCT | Knowles Syfer | 0 | 1808J1000122FCT-ND | 1,27947 € | Similar |
| 1808J1000122GCT | Knowles Syfer | 0 | 1808J1000122GCT-ND | 0,63308 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,63308 € | 949,62 € |
| Unit Price without VAT: | 0,63308 € |
|---|---|
| Unit Price with VAT: | 0,76603 € |


