
0603J2506P80CHT | |
|---|---|
DigiKey Part Number | 1608-0603J2506P80CHTTR-ND - Tape & Reel (TR) 1608-0603J2506P80CHTCT-ND - Cut Tape (CT) 1608-0603J2506P80CHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603J2506P80CHT |
Description | MULTI-LAYERED CERAMIC CAPACITOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 250V Ceramic Capacitor X8G 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36900 € | 3,69 € |
| 50 | 0,28180 € | 14,09 € |
| 100 | 0,25490 € | 25,49 € |
| 500 | 0,20932 € | 104,66 € |
| 1.000 | 0,19527 € | 195,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17417 € | 696,68 € |
| 8.000 | 0,16633 € | 1.330,64 € |
| 12.000 | 0,16240 € | 1.948,80 € |
| 20.000 | 0,15804 € | 3.160,80 € |
| 28.000 | 0,15550 € | 4.354,00 € |
| 40.000 | 0,15305 € | 6.122,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |

