Upgrade
Upgrade
Similar
Similar

1210Y2000154MET | |
|---|---|
DigiKey Part Number | 1210Y2000154MET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y2000154MET |
Description | CAP CER 0.15UF 200V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y2000154MET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y2000154JET | Knowles Syfer | 0 | 1210Y2000154JET-ND | 2,00786 € | Upgrade |
| 1210Y2000154KET | Knowles Syfer | 0 | 1210Y2000154KET-ND | 1,56102 € | Upgrade |
| CGA6M1X7T2J154K200AE | TDK | 5.780 | 445-CGA6M1X7T2J154K200AECT-ND | 0,71000 € | Similar |
| CGA6M1X7T2J154M200AE | TDK | 0 | CGA6M1X7T2J154M200AE-ND | 0,23409 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,54496 € | 3.089,92 € |
| Unit Price without VAT: | 1,54496 € |
|---|---|
| Unit Price with VAT: | 1,86940 € |



