Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade

1210J6300183KXT | |
|---|---|
DigiKey Part Number | 1210J6300183KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J6300183KXT |
Description | CAP CER 0.018UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J6300183KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J6300183JXT | Knowles Syfer | 0 | 1210J6300183JXT-ND | 0,38991 € | Upgrade |
| 1210J6300183KXR | Knowles Syfer | 0 | 1210J6300183KXR-ND | 0,28082 € | Parametric Equivalent |
| 1210Y6300183KET | Knowles Syfer | 0 | 1210Y6300183KET-ND | 1,34938 € | Parametric Equivalent |
| 1210Y6300183KXR | Knowles Syfer | 0 | 1210Y6300183KXR-ND | 0,54260 € | Parametric Equivalent |
| 1210Y6300183KXT | Knowles Syfer | 0 | 1210Y6300183KXT-ND | 0,58181 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30576 € | 611,52 € |
| Unit Price without VAT: | 0,30576 € |
|---|---|
| Unit Price with VAT: | 0,36997 € |



