
1210J5000682FKT | |
|---|---|
DigiKey Part Number | 1608-1210J5000682FKTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J5000682FKT |
Description | MULTI-LAYERED CERAMIC CAPACITOR |
Customer Reference | |
Detailed Description | 6800 pF ±1% 500V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient |

