Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Similar

1206Y6300331KXT | |
|---|---|
DigiKey Part Number | 1206Y6300331KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y6300331KXT |
Description | CAP CER 330PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y6300331KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y6300331JXT | Knowles Syfer | 0 | 1206Y6300331JXT-ND | 0,26922 € | Upgrade |
| 1206Y6300331FCT | Knowles Syfer | 0 | 1206Y6300331FCT-ND | 0,87482 € | Similar |
| 1206Y6300331GCT | Knowles Syfer | 0 | 1206Y6300331GCT-ND | 0,45877 € | Similar |
| 1206Y6300331JCT | Knowles Syfer | 0 | 1206Y6300331JCT-ND | 0,26418 € | Similar |
| 1206Y6300331KCT | Knowles Syfer | 0 | 1206Y6300331KCT-ND | 0,24790 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24270 € | 606,75 € |
| Unit Price without VAT: | 0,24270 € |
|---|---|
| Unit Price with VAT: | 0,29367 € |



