Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1206Y2500223MDT | |
|---|---|
DigiKey Part Number | 1206Y2500223MDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y2500223MDT |
Description | CAP CER 0.022UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y2500223MDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y2500223JDT | Knowles Syfer | 0 | 1206Y2500223JDT-ND | 0,61510 € | Upgrade |
| 1206Y2500223KDT | Knowles Syfer | 0 | 1206Y2500223KDT-ND | 0,51152 € | Upgrade |
| 1206Y5000223JDT | Knowles Syfer | 0 | 1206Y5000223JDT-ND | 0,69187 € | Upgrade |
| 1206Y5000223KDT | Knowles Syfer | 0 | 1206Y5000223KDT-ND | 0,57548 € | Upgrade |
| 1206Y5000223MDT | Knowles Syfer | 0 | 1206Y5000223MDT-ND | 0,56361 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,50111 € | 1.252,78 € |
| Unit Price without VAT: | 0,50111 € |
|---|---|
| Unit Price with VAT: | 0,60634 € |


