1206J2005P60CCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,76844 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,76844 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,38469 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,76844 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,38469 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,76844 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,38469 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 0,37784 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 0,42123 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 0,38709 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.581
Unit Price: 0,69000 €
Datasheet
5.6 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J2005P60CCT

DigiKey Part Number
1206J2005P60CCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J2005P60CCT
Description
CAP CER 5.6PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J2005P60CCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±0.25pF
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J2005P60BCTKnowles Syfer01206J2005P60BCT-ND0,76844 €Upgrade
1206J2505P60BCTKnowles Syfer01206J2505P60BCT-ND0,76844 €Upgrade
1206J2505P60CCTKnowles Syfer01206J2505P60CCT-ND0,38469 €Upgrade
1206J5005P60BCTKnowles Syfer01206J5005P60BCT-ND0,76844 €Upgrade
1206J5005P60CCTKnowles Syfer01206J5005P60CCT-ND0,38469 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,38469 €961,72 €
Manufacturers Standard Package
Unit Price without VAT:0,38469 €
Unit Price with VAT:0,46547 €