1500 pF ±5% 150V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±5% 150V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Knowles Syfer Non-Magnetic MLCCS | Digi-Key Daily

111121500152JQT

DigiKey Part Number
1608-1286-1-ND - Cut Tape (CT)
1608-1286-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
111121500152JQT
Description
CAP CER 1500PF 150V C0G/NP0 1111
Customer Reference
Detailed Description
1500 pF ±5% 150V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
111121500152JQT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Non-Magnetic
Packaging
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1111 (2828 Metric)
Tolerance
±5%
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 420
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,65900 €6,59 €
500,51800 €25,90 €
1000,47480 €47,48 €
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,22210 €