



060322003P90BQTLSM | |
|---|---|
DigiKey Part Number | 1608-1245-2-ND - Tape & Reel (TR) 1608-1245-1-ND - Cut Tape (CT) 1608-1245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 060322003P90BQTLSM |
Description | CAP CER 3.9PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 060322003P90BQTLSM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22600 € | 2,26 € |
| 50 | 0,16840 € | 8,42 € |
| 100 | 0,15050 € | 15,05 € |
| 500 | 0,12044 € | 60,22 € |
| 1.000 | 0,11113 € | 111,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09720 € | 388,80 € |
| 8.000 | 0,09202 € | 736,16 € |
| 12.000 | 0,08942 € | 1.073,04 € |
| 20.000 | 0,08655 € | 1.731,00 € |
| 28.000 | 0,08487 € | 2.376,36 € |
| 40.000 | 0,08325 € | 3.330,00 € |
| 48.000 | 0,08249 € | 3.959,52 € |
| 96.000 | 0,07991 € | 7.671,36 € |
| 100.000 | 0,07977 € | 7.977,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

