


040230500102JXT | |
|---|---|
DigiKey Part Number | 1608-1289-2-ND - Tape & Reel (TR) 1608-1289-1-ND - Cut Tape (CT) 1608-1289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 040230500102JXT |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 040230500102JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Non-Magnetic, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.040" L x 0.020" W (1.01mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,54000 € | 5,40 € |
| 50 | 0,41880 € | 20,94 € |
| 100 | 0,38170 € | 38,17 € |
| 500 | 0,31896 € | 159,48 € |
| 1.000 | 0,29956 € | 299,56 € |
| 2.500 | 0,27907 € | 697,67 € |
| 5.000 | 0,26672 € | 1.333,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,25655 € | 2.565,50 € |
| 20.000 | 0,24817 € | 4.963,40 € |
| 30.000 | 0,24398 € | 7.319,40 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 1,01640 € |

