
TST 2 N | |
|---|---|
DigiKey Part Number | 3746-TST2N-ND |
Manufacturer | |
Manufacturer Product Number | TST 2 N |
Description | SWITCH TOGGLE 2-POLE ON - ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 6.10mm |
Packaging Bag | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Bushing Thread Unthreaded |
Circuit | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 10 | 2,93000 € | 29,30 € |
| 25 | 2,71560 € | 67,89 € |
| 50 | 2,56260 € | 128,13 € |
| 100 | 2,42020 € | 242,02 € |
| 300 | 2,21790 € | 665,37 € |
| 500 | 2,13408 € | 1.067,04 € |
| 1.000 | 2,03074 € | 2.030,74 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,23500 € |

