
SBP 8106 T | |
|---|---|
DigiKey Part Number | 3746-SBP8106TTR-ND - Tape & Reel (TR) 3746-SBP8106TCT-ND - Cut Tape (CT) 3746-SBP8106TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBP 8106 T |
Description | DUAL-IN-LINE SWITCH END-STACKABL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Copper |
Manufacturer Knitter-Switch | Contact Finish Gold |
Series | Height Above Board 0.236" (6.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, Right Angle |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 6 | Washable No |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyamide (PA9T) |
Actuator Type Piano | Length 0.655" (16.64mm) |
Actuator Level Raised | Mechanical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBP 61006 T | Knitter-Switch | 550 | 3746-SBP61006TCT-ND | 3,26000 € | Parametric Equivalent |
| SBP 8006 T | Knitter-Switch | 415 | 3746-SBP8006TCT-ND | 2,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,95400 € | 19,54 € |
| 25 | 1,81120 € | 45,28 € |
| 100 | 1,61350 € | 161,35 € |
| 250 | 1,49764 € | 374,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,38330 € | 968,31 € |
| 1.400 | 1,31594 € | 1.842,32 € |
| 2.100 | 1,28005 € | 2.688,11 € |
| 3.500 | 1,23838 € | 4.334,33 € |
| 4.900 | 1,21301 € | 5.943,75 € |
| 7.000 | 1,18785 € | 8.314,95 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,81930 € |

