
SBP 61002 T | |
|---|---|
DigiKey Part Number | 3746-SBP61002TTR-ND - Tape & Reel (TR) 3746-SBP61002TCT-ND - Cut Tape (CT) 3746-SBP61002TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBP 61002 T |
Description | DUAL-IN-LINE SWITCH FOR SMT, PIA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Copper |
Manufacturer Knitter-Switch | Contact Finish Gold |
Series | Height Above Board 0.224" (5.70mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, Right Angle |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 2 | Washable No |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyamide (PA9T) |
Actuator Type Piano | Length 0.256" (6.50mm) |
Actuator Level Raised | Mechanical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBP 8002 T | Knitter-Switch | 519 | 3746-SBP8002TCT-ND | 1,49000 € | Parametric Equivalent |
| SBP 8102 T | Knitter-Switch | 359 | 3746-SBP8102TCT-ND | 1,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,65800 € | 16,58 € |
| 25 | 1,53800 € | 38,45 € |
| 100 | 1,36990 € | 136,99 € |
| 250 | 1,27092 € | 317,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 1,19458 € | 657,02 € |
| 1.100 | 1,13442 € | 1.247,86 € |
| 1.650 | 1,10221 € | 1.818,65 € |
| 2.750 | 1,06469 € | 2.927,90 € |
| 3.850 | 1,04179 € | 4.010,89 € |
| 5.500 | 1,01903 € | 5.604,67 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,38370 € |

