
TSS 507 | |
|---|---|
DigiKey Part Number | 3746-TSS507TR-ND - Tape & Reel (TR) 3746-TSS507CT-ND - Cut Tape (CT) 3746-TSS507DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSS 507 |
Description | SWITCH TACT 0.05A 42V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 42VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 4.90mm x 4.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 250gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 80°C | |
Actuator Material | Aluminum | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,75000 € | 7,50 € |
| 25 | 0,69680 € | 17,42 € |
| 50 | 0,65820 € | 32,91 € |
| 100 | 0,62110 € | 62,11 € |
| 250 | 0,57544 € | 143,86 € |
| 500 | 0,54370 € | 271,85 € |
| 1.000 | 0,51465 € | 514,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,46480 € | 1.859,20 € |
| 8.000 | 0,44390 € | 3.551,20 € |
| 12.000 | 0,43285 € | 5.194,20 € |
| 20.000 | 0,42010 € | 8.402,00 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,06480 € |

