RF Switch IC 5G, 802.11a/b/g/n/ac/ax, GSM, LTE, WCDMA, WiFi SPDT 8-DFN (2.05x2.05)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASWD-S2-0004-T

DigiKey Part Number
535-ASWD-S2-0004-TTR-ND - Tape & Reel (TR)
535-ASWD-S2-0004-TCT-ND - Cut Tape (CT)
535-ASWD-S2-0004-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASWD-S2-0004-T
Description
IC RF SWITCH SPDT 1-8.5GHZ 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Switch IC 5G, 802.11a/b/g/n/ac/ax, GSM, LTE, WCDMA, WiFi SPDT 8-DFN (2.05x2.05)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
5G, 802.11a/b/g/n/ac/ax, GSM, LTE, WCDMA, WiFi
Topology
Reflective
Circuit
SPDT
Frequency Range
100MHz ~ 8.5GHz
Isolation
20dB
Insertion Loss
0.9dB
Test Frequency
8GHz, 8.5GHz
P1dB
-
IIP3
-
Features
-
Impedance
-
Voltage - Supply
2.9V ~ 5V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Supplier Device Package
8-DFN (2.05x2.05)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.655
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,41000 €1,41 €
101,03100 €10,31 €
250,93680 €23,42 €
1000,83310 €83,31 €
2500,78368 €195,92 €
5000,77160 €385,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,68779 €3.438,95 €
10.0000,67495 €6.749,50 €
Manufacturers Standard Package
Unit Price without VAT:1,41000 €
Unit Price with VAT:1,70610 €