
PND125 | |
|---|---|
DigiKey Part Number | PND125-ND |
Manufacturer | |
Manufacturer Product Number | PND125 |
Description | NUT SETTER HEX SOCKET 1/2" 6.3" |
Customer Reference | |
Detailed Description | 1/2" Hex Socket Nut Setter 1/4" Drive 6.30" (160.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Nut Setter | |
Tip Type | Hex Socket | |
Tip Size | 1/2" | |
Drive Size | 1/4" | |
Length - Overall | 6.30" (160.0mm) | |
Features | Hollow Shaft, Impact Resistant, Magnetic, Quick Connect | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,80000 € | 23,80 € |
| Unit Price without VAT: | 23,80000 € |
|---|---|
| Unit Price with VAT: | 28,79800 € |

