Lineman’s, Ratcheting Wrench 3/4", 13/16", 1", 1-1/8" 13.25" (336.6mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KT152T

DigiKey Part Number
KT152T-ND
Manufacturer
Manufacturer Product Number
KT152T
Description
WRENCH BOXEND RATCHET ASSORTED
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Lineman’s, Ratcheting Wrench 3/4", 13/16", 1", 1-1/8" 13.25" (336.6mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Lineman’s, Ratcheting
Measurement Type
SAE (Standard)
End - Size
3/4", 13/16", 1", 1-1/8"
Length
13.25" (336.6mm)
Finish
-
End Detail
-
Torque
-
Features
-
Weight
2.1 lbs (952.5 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1139,88000 €139,88 €
Manufacturers Standard Package
Unit Price without VAT:139,88000 €
Unit Price with VAT:169,25480 €