
JTH6E13BE | |
|---|---|
DigiKey Part Number | JTH6E13BE-ND |
Manufacturer | |
Manufacturer Product Number | JTH6E13BE |
Description | HEX T-HANDLE 1/4" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 1/4" 6.00" (152.4mm) |
Category | Tip Type Hex |
Manufacturer Klein Tools, Inc. | Size 1/4" |
Series | Length - Overall 6.00" (152.4mm) |
Packaging Bulk | Features Ball End, Chamfered End, Color Coded, Soft Grip |
Part Status Active | Weight 0.27 lb (122.47 g) |
Tool Type T-Handle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,71000 € | 8,71 € |
| 5 | 8,07600 € | 40,38 € |
| 10 | 7,81600 € | 78,16 € |
| 25 | 7,48480 € | 187,12 € |
| Unit Price without VAT: | 8,71000 € |
|---|---|
| Unit Price with VAT: | 10,53910 € |

