
JTH6E09 | |
|---|---|
DigiKey Part Number | JTH6E09-ND |
Manufacturer | |
Manufacturer Product Number | JTH6E09 |
Description | HEX T-HANDLE 9/64" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 9/64" 6.00" (152.4mm) |
Category | Tip Type Hex |
Manufacturer Klein Tools, Inc. | Size 9/64" |
Series | Length - Overall 6.00" (152.4mm) |
Packaging Bulk | Features Chamfered End, Color Coded, Soft Grip |
Part Status Active | Weight 0.004 lb (1.81 g) |
Tool Type T-Handle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 € | 5,01 € |
| 5 | 4,63800 € | 23,19 € |
| 10 | 4,49000 € | 44,90 € |
| 25 | 4,29960 € | 107,49 € |
| Unit Price without VAT: | 5,01000 € |
|---|---|
| Unit Price with VAT: | 6,06210 € |

