D506-4 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Gedore Tools, Inc.
In Stock: 0
Unit Price: 31,59000 €
Datasheet
Adjustable Wrench 1/2" 4.50" (114.3mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D506-4

DigiKey Part Number
D506-4-ND
Manufacturer
Manufacturer Product Number
D506-4
Description
WRENCH ADJUSTABLE 1/2" 4.5"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Adjustable Wrench 1/2" 4.50" (114.3mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Adjustable
Measurement Type
SAE (Standard)
End - Size
1/2"
Length
4.50" (114.3mm)
Finish
-
End Detail
-
Torque
-
Features
Soft Grip
Weight
0.13 lb (58.97 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,40000 €31,40 €
529,10800 €145,54 €
1028,17000 €281,70 €
2526,97880 €674,47 €
Manufacturers Standard Package
Unit Price without VAT:31,40000 €
Unit Price with VAT:37,99400 €