6984INS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6984INS

DigiKey Part Number
1742-6984INS-ND
Manufacturer
Manufacturer Product Number
6984INS
Description
SLIM-TIP 1000V INSULATED SCREWDR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#1 Square Screwdriver 8.31" (211.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Square
Size
#1
Length - Blade
4.00" (101.6mm)
Length - Overall
8.31" (211.1mm)
Features
Insulated to 1000V, Soft Grip
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,64000 €16,64 €
515,42800 €77,14 €
1014,93100 €149,31 €
2514,29960 €357,49 €
Manufacturers Standard Package
Unit Price without VAT:16,64000 €
Unit Price with VAT:20,13440 €