
6944INS | |
|---|---|
DigiKey Part Number | 1742-6944INS-ND |
Manufacturer | |
Manufacturer Product Number | 6944INS |
Description | SLIM-TIP 1000V INSULATED SCREWDR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #2 Square Screwdriver 8.31" (211.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Square | |
Size | #2 | |
Length - Blade | 4.00" (101.6mm) | |
Length - Overall | 8.31" (211.1mm) | |
Features | Insulated to 1000V, Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,64000 € | 16,64 € |
| 5 | 15,42800 € | 77,14 € |
| 10 | 14,93100 € | 149,31 € |
| 25 | 14,29960 € | 357,49 € |
| Unit Price without VAT: | 16,64000 € |
|---|---|
| Unit Price with VAT: | 20,13440 € |

